Cart

STPS3H100AFY

ST

SCHOTTKY 3A 100V 0.57V SOD128FL
Supplier: STMicroelectronics
Matchcode: STPS3H100AFY
Rutronik No.: DSKY4806
Unit Pack: 3000
MOQ: 6000
package: SOD128Flat
Packaging: REEL
On request
0.187 $
1,122.00 $

Prices

6,000 0.187 $
12,000 0.1829 $
18,000 0.1647 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.57 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
AEC-Q(101)
Package
SOD128Flat
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?