Cart

STPS340U

ST

SCHOTTKY-DIODE 40V 3A SMB
Supplier: STMicroelectronics
Matchcode: STPS340U
Rutronik No.: DSKYS4915
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0605 $
151.25 $

Prices

2,500 0.0605 $
5,000 0.0538 $
12,500 0.0498 $

SCHOTTKY-DIODE 40V 3A SMB Description

Power Schottky Rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.57 V
I(FSM)
75 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?