Cart

STPS340S

ST

SCHOTTKY-DIODE 40V 3A SMC
Supplier: STMicroelectronics
Matchcode: STPS340S
Rutronik No.: DSKY4780
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
In Stock
0.09 $
225.00 $

Prices

2,500 0.09 $
7,500 0.0876 $
12,500 0.083 $
20,000 0.079 $

SCHOTTKY-DIODE 40V 3A SMC Description

Power Schottky Rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.57 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
75 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?