STPS3170UF

Supplier: STMicroelectronics
Matchcode: STPS3170UF
Rutronik No.: DSKYS6162
Unit Pack: 5000
MOQ: 5000
package: SMB FLAT
Packaging: REEL
Parameter
- V(RRM)
- 170 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0.63 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 80 A
- Automotive
- NO
- Package
- SMB FLAT
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks