Cart

STPS3150U

ST

SCHOTTKY-DIODE 150V 3A SMB
Supplier: STMicroelectronics
Matchcode: STPS3150U
Rutronik No.: DSKY4779
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.1708 $
427.00 $

Prices

2,500 0.1708 $
5,000 0.1635 $
7,500 0.1598 $
15,000 0.1513 $
30,000 0.144 $

SCHOTTKY-DIODE 150V 3A SMB Description

Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.67 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
100 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?