Cart

STPS3150U

ST

SCHOTTKY-DIODE 150V 3A SMB
Supplier: STMicroelectronics
Matchcode: STPS3150U
Rutronik No.: DSKYS4668
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1696 $
424.00 $

Prices

2,500 0.1696 $
5,000 0.1518 $

SCHOTTKY-DIODE 150V 3A SMB Description

Power Schottky Rectifier

Parameter

Configuration
SINGLE
V(RRM)
150 V
I(F)per diode
3 A
Package
SMB
Automotive
NO
Technology
Schottky
T(j) max
175 °C
V(F)
0.67 V
I(FSM)
100 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?