Cart

STPS30SM120ST

ST STPS30SM120ST

image shown is a representation only

ST

S-Diode 120V 30A N-ISOL TO220AB
Supplier: STMicroelectronics
Matchcode: STPS30SM120ST
Rutronik No.: DSKYP5558
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
0.8184 $
1,636.80 $

Parameter

V(RRM)
120 V
Configuration
SINGLE
I(F)per diode
30 A
V(F)
0.47 V
Mounting
THT
Technology
Schottky
I(FSM)
50 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?