Cart

STPS30SM120SFP

ST

S-Diode 120V 30A ISOL TO220FPAB
Supplier: STMicroelectronics
Matchcode: STPS30SM120SFP
Rutronik No.: DSKYP5557
Unit Pack: 50
MOQ: 2000
package: TO220FP-3
Packaging: TUBE
On request
0.6249 $
1,249.80 $

Parameter

V(RRM)
120 V
Configuration
SINGLE
I(F)per diode
30 A
V(F)
0.47 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?