Cart

STPS30M60CT

ST STPS30M60CT

image shown is a representation only

ST

S-Diode 60V 30A 0,38V TO220AB
Supplier: STMicroelectronics
Matchcode: STPS30M60CT
Rutronik No.: DSKY4615
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: REEL
On request
0.5698 $
569.80 $

S-Diode 60V 30A 0,38V TO220AB Description

Power Schottky rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
15 A
V(F)
0.38 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
400 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?