Cart

STPS30L60CW

ST

S-Diode 60V 30A 0.56V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS30L60CW
Rutronik No.: DSKY4493
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
1.10 $
660.00 $

Prices

600 1.10 $
1,410 0.9841 $
4,200 0.9014 $

S-Diode 60V 30A 0.56V TO247-3 Description

Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
15 A
Mounting
THT
T(j) max
175 °C
I(FSM)
230 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?