Cart

STPS30L60CTN

ST STPS30L60CTN

image shown is a representation only

ST

S-Diode 60V 30A 0.56V TO220AB
Supplier: STMicroelectronics
Matchcode: STPS30L60CTN
Rutronik No.: DSKYP5556
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2017
0.8895 $
1,779.00 $
Article with this quantity is not orderable.

S-Diode 60V 30A 0.56V TO220AB Description

Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.56 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?