Cart

STPS30L45CT

ST STPS30L45CT

image shown is a representation only

ST

S-Diode 45V 30A 0.57V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS30L45CT
Rutronik No.: DSKYP4797
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
0.4801 $
480.10 $

S-Diode 45V 30A 0.57V TO220-2 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.5 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?