Cart

STPS30L30CT

ST STPS30L30CT

image shown is a representation only

ST

S-Diode 30V 30A 0.37V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS30L30CT
Rutronik No.: DSKYP4718
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
1.0703 $
53.52 $

Prices

50 1.0703 $
100 1.0244 $
200 1.0015 $
350 0.948 $
550 0.9021 $

S-Diode 30V 30A 0.37V TO220-2 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
CommonCath
I(F)per diode
15 A
Mounting
THT
T(j) max
150 °C
I(FSM)
220 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?