Cart

STPS30L30CR

ST STPS30L30CR

image shown is a representation only

ST

S-Diode 30V 30A 0.37V I2PAK
Supplier: STMicroelectronics
Matchcode: STPS30L30CR
Rutronik No.: DSKYP5555
Unit Pack: 50
MOQ: 2000
package: I2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7022 $
1,404.40 $

Prices

2,000 0.7022 $
3,000 0.6899 $
4,000 0.6776 $

S-Diode 30V 30A 0.37V I2PAK Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.37 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
I2PAK
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?