Cart

STPS30H100DJF-TR

ST STPS30H100DJF-TR

image shown is a representation only

ST

SCHOTTKY 100V 30A PowerFLAT 5x6
Supplier: STMicroelectronics
Matchcode: STPS30H100DJF-TR
Rutronik No.: DSKY4677
Unit Pack: 3000
MOQ: 3000
package: PowerFLAT
Packaging: REEL
On request
0.5815 $
1,744.50 $

Prices

3,000 0.5815 $
6,000 0.5566 $
9,000 0.5151 $

SCHOTTKY 100V 30A PowerFLAT 5x6 Description

Power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
30 A
V(F)
0.56 V
Mounting
SMT
Technology
SiC
T(j) max
150 °C
I(FSM)
250 A
Automotive
NO
Package
PowerFLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?