Cart

STPS30H100CTN

ST STPS30H100CTN

image shown is a representation only

ST

S-Diode 100V 30A 0.67V TO220AB
Supplier: STMicroelectronics
Matchcode: STPS30H100CTN
Rutronik No.: DSKYP5554
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
0.9178 $
1,835.60 $

S-Diode 100V 30A 0.67V TO220AB Description

High voltage power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.67 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?