Cart

STPS30150CW

ST

S-Diode 150V 30A TO247-3
Supplier: STMicroelectronics
Matchcode: STPS30150CW
Rutronik No.: DSKYP4772
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
1.43 $
42.90 $

Prices

30 1.43 $
60 1.37 $
120 1.34 $
240 1.27 $
480 1.20 $

S-Diode 150V 30A TO247-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.75 V
Mounting
THT
T(j) max
175 °C
I(FSM)
220 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?