Cart

STPS30120CTN

ST STPS30120CTN

image shown is a representation only

ST

S-Diode 120V 30A 0.57V TO220AB
Supplier: STMicroelectronics
Matchcode: STPS30120CTN
Rutronik No.: DSKYP5553
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
0.787 $
1,574.00 $

S-Diode 120V 30A 0.57V TO220AB Description

Power Schottky rectifier

Parameter

V(RRM)
120 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.57 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?