Cart

STPS2L60AY

ST

SCHOTTKY-DIODE 60V 2A SMA
Supplier: STMicroelectronics
Matchcode: STPS2L60AY
Rutronik No.: DSKY4900
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
On request
0.169 $
845.00 $

Prices

5,000 0.169 $
10,000 0.1563 $
15,000 0.1487 $
20,000 0.1345 $
30,000 0.1235 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.67 V
Mounting
SMT
Technology
Schottky
I(FSM)
75 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?