Cart

STPS2L60AY

ST

SCHOTTKY-DIODE 60V 2A SMA
Supplier: STMicroelectronics
Matchcode: STPS2L60AY
Rutronik No.: DSKYS5984
Unit Pack: 5000
MOQ: 10000
package: SMA
Packaging: REEL
On request
0.1078 $
1,078.00 $

Prices

10,000 0.1078 $
20,000 0.1054 $
30,000 0.095 $

SCHOTTKY-DIODE 60V 2A SMA Description

Automotive-grade Schottky diodes

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.67 V
Mounting
SMT
Technology
Schottky
I(FSM)
75 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?