Cart

STPS2L60A

ST

SCHOTTKY-DIODE 2A 60V SMA
Supplier: STMicroelectronics
Matchcode: STPS2L60A
Rutronik No.: DSKY4797
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.0909 $
454.50 $

Prices

5,000 0.0909 $
10,000 0.087 $
15,000 0.0851 $
30,000 0.0806 $
45,000 0.0766 $

SCHOTTKY-DIODE 2A 60V SMA Description

Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.51 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?