STPS2L60

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STPS2L60
Rutronik No.: DSKYS5598
Unit Pack: 2000
MOQ: 10000
package: DO41
Packaging: AMMOPACK
SCHOTTKY-DIODE 60V 2A DO41 Description
Power Schottky Rectifier
Parameter
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0.55 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 75 A
- Automotive
- NO
- Package
- DO41
- Leadfree Defin.
- 10
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks