Cart

STPS2L40U

ST

SCHOTTKY-DIODE 40V 2A SMB
Supplier: STMicroelectronics
Matchcode: STPS2L40U
Rutronik No.: DSKY4784
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
Topseller
On request
0.0605 $
907.50 $
Article with this quantity is not orderable.

SCHOTTKY-DIODE 40V 2A SMB Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.34 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?