Cart

STPS2L40U

ST

SCHOTTKY-DIODE 40V 2A SMB
Supplier: STMicroelectronics
Matchcode: STPS2L40U
Rutronik No.: DSKYS4651
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0779 $
194.75 $

Prices

2,500 0.0779 $
5,000 0.0692 $
12,500 0.064 $

SCHOTTKY-DIODE 40V 2A SMB Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.34 V
I(FSM)
75 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?