Cart

STPS2L25U

ST

SCHOTTKY-DIODE 2A 25V SMB
Supplier: STMicroelectronics
Matchcode: STPS2L25U
Rutronik No.: DSKY4788
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.09 $
225.00 $

Prices

2,500 0.09 $
7,500 0.0885 $
10,000 0.08 $

SCHOTTKY-DIODE 2A 25V SMB Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
25 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.38 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?