Cart

STPS2L25U

ST

SCHOTTKY-DIODE 2A 25V SMB
Supplier: STMicroelectronics
Matchcode: STPS2L25U
Rutronik No.: DSKYS4739
Unit Pack: 2500
MOQ: 12500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0697 $
871.25 $

SCHOTTKY-DIODE 2A 25V SMB Description

Low Drop Power Schottky Rectifier

Parameter

Configuration
SINGLE
V(RRM)
25 V
I(F)per diode
2 A
Package
SMB
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.38 V
I(FSM)
75 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?