Cart

STPS2H100ZFY

ST

SCHOTTKY 100V 2A SOD-123Flat
Supplier: STMicroelectronics
Matchcode: STPS2H100ZFY
Rutronik No.: DSKY5231
Unit Pack: 3000
MOQ: 3000
package: SOD123Flat
Packaging: REEL
Soon available
0.102 $
306.00 $

Prices

3,000 0.102 $
6,000 0.0976 $
9,000 0.0955 $
12,000 0.0904 $
15,000 0.086 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.65 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
AEC-Q(101)
Package
SOD123Flat
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?