Cart

STPS2H100U

ST

SCHOTTKY-DIODE 100V 2A SMB
Supplier: STMicroelectronics
Matchcode: STPS2H100U
Rutronik No.: DSKY4777
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.169 $
422.50 $

Prices

2,500 0.169 $
5,000 0.1563 $
7,500 0.1487 $
10,000 0.1345 $
20,000 0.1235 $

SCHOTTKY-DIODE 100V 2A SMB Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.65 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?