Cart

STPS2H100AF

ST

SCHOTTKY-DIODE 100V 2A SMAflat
Supplier: STMicroelectronics
Matchcode: STPS2H100AF
Rutronik No.: DSKYS6161
Unit Pack: 10000
MOQ: 10000
package: SMA FLAT
Packaging: REEL
On request
0.1207 $
1,207.00 $

Prices

10,000 0.1207 $
20,000 0.1155 $
30,000 0.1129 $
40,000 0.1017 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.65 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
SMA FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?