Cart

STPS2H100

ST STPS2H100

image shown is a representation only

ST

SCHOTTKY-DIODE 100V 2A DO-41
Supplier: STMicroelectronics
Matchcode: STPS2H100
Rutronik No.: DSKY4899
Unit Pack: 2000
MOQ: 2000
package: DO41
Packaging: REEL
Topseller
In Stock
0.1631 $
326.20 $

Prices

2,000 0.1631 $
4,000 0.1561 $
6,000 0.1526 $
8,000 0.1445 $
14,000 0.1375 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.65 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?