Cart

STPS2200U

ST

SCHOTTKY-DIODE 2A 200V SMB
Supplier: STMicroelectronics
Matchcode: STPS2200U
Rutronik No.: DSKYS5858
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
In Stock
0.3321 $
830.25 $

Prices

2,500 0.3321 $
5,000 0.3089 $
7,500 0.2939 $
15,000 0.2441 $

SCHOTTKY-DIODE 2A 200V SMB Description

Power Schottky diode

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.58 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
100 A
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?