Cart

STPS2150A

ST

SCHOTTKY-DIODE 150V 2A SMA
Supplier: STMicroelectronics
Matchcode: STPS2150A
Rutronik No.: DSKYS4948
Unit Pack: 5000
MOQ: 10000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0859 $
859.00 $

Prices

10,000 0.0859 $
15,000 0.0807 $

SCHOTTKY-DIODE 150V 2A SMA Description

Power Schottky Rectifier

Parameter

Configuration
SINGLE
V(RRM)
150 V
I(F)per diode
2 A
Package
SMA
Automotive
NO
Technology
Schottky
T(j) max
175 °C
V(F)
0.67 V
I(FSM)
75 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?