Cart

STPS20SM120ST

ST STPS20SM120ST

image shown is a representation only

ST

S-Diode 120V 20A N-ISOL TO220AB
Supplier: STMicroelectronics
Matchcode: STPS20SM120ST
Rutronik No.: DSKYP5552
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
0.3916 $
783.20 $

Parameter

V(RRM)
120 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.49 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?