Cart

STPS20SM120SFP

ST

S-Diode 120V 20A ISOl TO220FPAB
Supplier: STMicroelectronics
Matchcode: STPS20SM120SFP
Rutronik No.: DSKYP5551
Unit Pack: 50
MOQ: 2000
package: TO220FP-3
Packaging: TUBE
On request
0.3933 $
786.60 $

Parameter

V(RRM)
120 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.72 V
Mounting
THT
Technology
Schottky
I(FSM)
50 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?