Cart

STPS20S100CFP

ST

S-Diode 100V 20A ISO. TO220FPAB
Supplier: STMicroelectronics
Matchcode: STPS20S100CFP
Rutronik No.: DSKYP5549
Unit Pack: 50
MOQ: 50
package: TO220FP-3
Packaging: TUBE
Best Choice
In Stock
0.5704 $
28.52 $

Prices

50 0.5704 $
100 0.5459 $
200 0.5337 $
400 0.5052 $
750 0.4808 $

S-Diode 100V 20A ISO. TO220FPAB Description

100 V, 20 A power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.71 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?