Cart

STPS20M60SG-TR

ST STPS20M60SG-TR

image shown is a representation only

ST

S-Diode 60V 20A 0,37V TO263
Supplier: STMicroelectronics
Matchcode: STPS20M60SG-TR
Rutronik No.: DSKYP5455
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
0.615 $
615.00 $

Prices

1,000 0.615 $
2,000 0.5887 $
4,000 0.5755 $
6,000 0.5184 $

S-Diode 60V 20A 0,37V TO263 Description

Power Schottky rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.365 V
Mounting
SMT
Technology
Schottky
I(FSM)
600 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?