STPS20M100ST

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STPS20M100ST
Rutronik No.: DSKYP5490
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
S-Diode 100V 20A 0.46V TO220-3 Description
Power Schottky Rectifier
Parameter
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 20 A
- V(F)
- 0.455 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- TO220-3
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks