Cart

STPS20M100SG-TR

ST STPS20M100SG-TR

image shown is a representation only

ST

S-Diode 100V 20A 0.46V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS20M100SG-TR
Rutronik No.: DSKYP5251
Unit Pack: 1000
MOQ: 2000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.71 $
1,420.00 $

Prices

2,000 0.71 $
4,000 0.70 $
5,000 0.68 $
6,000 0.67 $

S-Diode 100V 20A 0.46V TO263-3 Description

Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.455 V
I(FSM)
30 A
Mounting
SMT
Technology
Schottky
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?