Cart

STPS20M100SG-TR

ST STPS20M100SG-TR

image shown is a representation only

ST

S-Diode 100V 20A 0.46V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS20M100SG-TR
Rutronik No.: DSKY5096
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.5643 $
1,128.60 $

Prices

2,000 0.5643 $
4,000 0.5517 $
6,000 0.497 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.455 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?