Cart

STPS20L60CG-TR

ST STPS20L60CG-TR

image shown is a representation only

ST

S-Diode 60V 20A 0.56V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS20L60CG-TR
Rutronik No.: DSKYP4804
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7455 $
1,491.00 $

Prices

2,000 0.7455 $
4,000 0.7288 $
6,000 0.6565 $

S-Diode 60V 20A 0.56V TO263-3 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.56 V
Mounting
SMT
Technology
Schottky
I(FSM)
220 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?