Cart

STPS20L25CT

ST STPS20L25CT

image shown is a representation only

ST

S-Diode 25V 20A 0.35V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS20L25CT
Rutronik No.: DSKY4895
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
Topseller
On request
1.33 $
1,330.00 $

Parameter

V(RRM)
25 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.35 V
Mounting
THT
I(FSM)
220 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?