Cart

STPS20L25CG

ST STPS20L25CG

image shown is a representation only

ST

S-Diode 25V 20A 0.35V TO263
Supplier: STMicroelectronics
Matchcode: STPS20L25CG
Rutronik No.: DSKYP5541
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.84 $
1,840.00 $

S-Diode 25V 20A 0.35V TO263 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
25 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.35 V
Mounting
SMT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?