Cart

STPS20H100CT

ST STPS20H100CT

image shown is a representation only

ST

S-Diode 100V 20A 0.64V TO220-3
Supplier: STMicroelectronics
Matchcode: STPS20H100CT
Rutronik No.: DSKYP4701
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.292 $
14.60 $

Prices

50 0.292 $
1,000 0.287 $
2,000 0.2821 $
3,000 0.2772 $
5,000 0.2722 $

S-Diode 100V 20A 0.64V TO220-3 Description

100 V power Schottky rectifier

Parameter

Configuration
CommonCath
V(RRM)
100 V
I(F)per diode
10 A
Package
TO220-3
Automotive
NO
Technology
Schottky
T(j) max
175 °C
I(FSM)
250 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?