Cart

STPS20H100CR

ST STPS20H100CR

image shown is a representation only

ST

S-Diode 100V 20A 0.59V I2PAk
Supplier: STMicroelectronics
Matchcode: STPS20H100CR
Rutronik No.: DSKY5273
Unit Pack: 50
MOQ: 1000
package: I2PAK
Packaging: TUBE
On request
0.998 $
998.00 $

S-Diode 100V 20A 0.59V I2PAk Description

100 V power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
30 A
V(F)
0.59 V
Mounting
THT
Technology
175
T(j) max
160 °C
I(FSM)
250 A
Automotive
NO
Package
I2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?