Cart

STPS20H100CG-TR

ST STPS20H100CG-TR

image shown is a representation only

ST

S-Diode 100V 20A 0.64V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS20H100CG
Rutronik No.: DSKYP4754
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
0.873 $
873.00 $

Prices

1,000 0.873 $
2,000 0.8122 $
4,000 0.7729 $
6,000 0.6419 $

S-Diode 100V 20A 0.64V TO263-3 Description

100 V power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
10 A
Mounting
SMT
T(j) max
175 °C
I(FSM)
250 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?