Cart

STPS20H100CFP

ST

S-Diode 100V 20A 0.64V TO220FP
Supplier: STMicroelectronics
Matchcode: STPS20H100CFP
Rutronik No.: DSKY4894
Unit Pack: 50
MOQ: 1000
package: TO220FP-3
Packaging: TUBE
On request
0.4948 $
494.80 $
Article with this quantity is not orderable.

S-Diode 100V 20A 0.64V TO220FP Description

100 V power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
10 A
Mounting
THT
T(j) max
175 °C
I(FSM)
250 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?