Cart

STPS20H100CFP

ST

S-Diode 100V 20A 0.64V TO220FP
Supplier: STMicroelectronics
Matchcode: STPS20H100CFP
Rutronik No.: DSKYP4801
Unit Pack: 50
MOQ: 1000
package: TO220FP-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.13 $
1,130.00 $

Prices

1,000 1.13 $
2,000 1.11 $
3,000 1.09 $
3,500 1.05 $

S-Diode 100V 20A 0.64V TO220FP Description

100 V power Schottky rectifier

Parameter

Configuration
CommonCath
V(RRM)
100 V
I(F)per diode
10 A
Package
TO220FP-3
Automotive
NO
Technology
175
T(j) max
175 °C
I(FSM)
250 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?