Cart

STPS2045CT

ST STPS2045CT

image shown is a representation only

ST

S-Diode 45V 20A 0.84V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS2045CT
Rutronik No.: DSKYP4703
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.4107 $
20.54 $

Prices

50 0.4107 $
150 0.3843 $
500 0.3637 $
850 0.3461 $
1,800 0.3344 $

S-Diode 45V 20A 0.84V TO220-2 Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
10 A
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
180 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?