Cart

STPS2045CFP

ST

S-Diode 45V 20A 0.57V TO220FP
Supplier: STMicroelectronics
Matchcode: STPS2045CFP
Rutronik No.: DSKYP4692
Unit Pack: 50
MOQ: 50
package: TO220FP-3
Packaging: TUBE
Soon available
0.3667 $
18.34 $

Prices

50 0.3667 $
150 0.3431 $
500 0.3248 $
1,000 0.3091 $
1,800 0.2986 $

S-Diode 45V 20A 0.57V TO220FP Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
10 A
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
180 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?