Cart

STPS20170CT

ST STPS20170CT

image shown is a representation only

ST

S-Diode 170V 20A 0.75V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS20170CT
Rutronik No.: DSKYP4825
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.4384 $
21.92 $

Prices

50 0.4384 $
100 0.4196 $
250 0.4102 $
450 0.3883 $
850 0.3695 $

S-Diode 170V 20A 0.75V TO220-2 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
170 V
Configuration
DUAL
I(F)per diode
20 A
Mounting
THT
Technology
175
T(j) max
175 °C
I(FSM)
180 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?